RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Through Hole, Screw Termination

RS Stock No.: 840-2123Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

3.5mm

Series

155

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Colour

Green

Country of Origin

China

You may be interested in
View all in Pluggable Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Through Hole, Screw Termination

P.O.A.

RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Through Hole, Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

3.5mm

Series

155

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Colour

Green

Country of Origin

China

You may be interested in