RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Screw Termination
RS Stock No.: 840-1915Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.5mm
Series
1551
Body Orientation
Right Angle
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 13.257Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Screw Termination
1
P.O.A.
RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Screw Termination
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 13.257Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.5mm
Series
1551
Body Orientation
Right Angle
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 13.257Each (In a Pack of 10) (ex VAT)