RS PRO 3m 16 Socket IEC C13 Extension Lead, 250 V ac
RS Stock No.: 161-7285Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCable Length
3m
Number of Sockets
16
Mains Plug Type
Type G - British BS1363
Socket Type
IEC C13
Corded
Yes
Voltage Rating
250 V ac
Colour
Black
Number of Cores
3
Cross Sectional Area
1.5 mm²
Power Indicator
No
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 205.10
Each (ex VAT)
AED 215.36
Each (inc VAT)
RS PRO 3m 16 Socket IEC C13 Extension Lead, 250 V ac
1
AED 205.10
Each (ex VAT)
AED 215.36
Each (inc VAT)
RS PRO 3m 16 Socket IEC C13 Extension Lead, 250 V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCable Length
3m
Number of Sockets
16
Mains Plug Type
Type G - British BS1363
Socket Type
IEC C13
Corded
Yes
Voltage Rating
250 V ac
Colour
Black
Number of Cores
3
Cross Sectional Area
1.5 mm²
Power Indicator
No
Sheath Colour
Black
Country of Origin
China