RS PRO 3m Brown Sling Webbing, 6t

RS Stock No.: 224-9421Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

6t

Safe Working Load 2-Leg

8.4t

Safe Working Load 4-Leg

12t

Safe Working Load Choke Hitch

4.8t

Length

3m

Width

150mm

Colour

Brown

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO 3m Brown Sling Webbing, 6t

P.O.A.

RS PRO 3m Brown Sling Webbing, 6t

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

6t

Safe Working Load 2-Leg

8.4t

Safe Working Load 4-Leg

12t

Safe Working Load Choke Hitch

4.8t

Length

3m

Width

150mm

Colour

Brown

You may be interested in