RS PRO, 3P 2 Position 90° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
RS Stock No.: 257-7206Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPole and Throw Configuration
3P
Series
T-000
Cam Switch Type
On-Off Cam Switch
Normal State Configuration
3NO
Electrical Phase
Three
Maximum Current
25A
Maximum Voltage
500V ac
Number of Positions
2
Angle of Throw
90°
Actuator Type
Knob
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO, 3P 2 Position 90° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
1
P.O.A.
RS PRO, 3P 2 Position 90° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProPole and Throw Configuration
3P
Series
T-000
Cam Switch Type
On-Off Cam Switch
Normal State Configuration
3NO
Electrical Phase
Three
Maximum Current
25A
Maximum Voltage
500V ac
Number of Positions
2
Angle of Throw
90°
Actuator Type
Knob
Country of Origin
Spain