RS PRO 4 Core Mains Power Cable, 1.5 mm², 50m, 22 A, 750 V

RS Stock No.: 660-3576Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Length

50m

Current Rating

22 A

Outer Diameter

11mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

25/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

25

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 1,665.421 Reel of 50 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core Mains Power Cable, 1.5 mm², 50m, 22 A, 750 V

P.O.A.

RS PRO 4 Core Mains Power Cable, 1.5 mm², 50m, 22 A, 750 V

Stock information temporarily unavailable.

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 1,665.421 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Length

50m

Current Rating

22 A

Outer Diameter

11mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

25/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

25

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 1,665.421 Reel of 50 Metres (ex VAT)