RS PRO 4 Core Mains Power Cable, 2.5 mm², 50m, 29 A, 750 V

RS Stock No.: 660-3573Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Length

50m

Current Rating

29 A

Outer Diameter

12.9mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

42/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

42

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 2,990.421 Reel of 50 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core Mains Power Cable, 2.5 mm², 50m, 29 A, 750 V

P.O.A.

RS PRO 4 Core Mains Power Cable, 2.5 mm², 50m, 29 A, 750 V

Stock information temporarily unavailable.

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 2,990.421 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Length

50m

Current Rating

29 A

Outer Diameter

12.9mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

42/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

42

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 2,990.421 Reel of 50 Metres (ex VAT)