RS PRO 4 Core Mains Power Cable, 4 mm², 100m, 29 A, 750 V

RS Stock No.: 660-3589Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Length

100m

Current Rating

29 A

Outer Diameter

12.9mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

48/0.31 mm

Conductor Material

Copper

Size of Strands

0.31 mm

Maximum Operating Temperature

+60°C

Number of Strands

48

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO 4 mm² 4 Core Power Cable, H07RN-F, Black CPE, 100m
AED 6,172.391 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core Mains Power Cable, 4 mm², 100m, 29 A, 750 V

P.O.A.

RS PRO 4 Core Mains Power Cable, 4 mm², 100m, 29 A, 750 V

Stock information temporarily unavailable.

You may be interested in
RS PRO 4 mm² 4 Core Power Cable, H07RN-F, Black CPE, 100m
AED 6,172.391 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Length

100m

Current Rating

29 A

Outer Diameter

12.9mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

48/0.31 mm

Conductor Material

Copper

Size of Strands

0.31 mm

Maximum Operating Temperature

+60°C

Number of Strands

48

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO 4 mm² 4 Core Power Cable, H07RN-F, Black CPE, 100m
AED 6,172.391 Reel of 100 Metres (ex VAT)