RS PRO 4 Core, White Polyvinyl Chloride PVC Power Cable +70°C

RS Stock No.: 811-4393Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

White

Current Rating

10 A

Outer Diameter

9mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Solid

American Wire Gauge

24 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

PVC Type TI1 to BS7655

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Number of Strands

32

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Country of Origin

United Kingdom

Product details

BASEC approved H05VVF/3184Y 4 Core Cable

A light duty mains power cable that is ideal use in domestic appliances, kitchens and offices. They are also designed for use with light portable appliances such as radios, table lamps and office equipment.

Features and Benefits

• PVC insulation and sheath
• Flexible copper conductor - EN 60228 Class 5
• Available with a CSA of 0.75 mm², 1.5 mm² and 2.5 mm²

Standards

BASEC, EN 50525-2-11, EN/IEC 60332-1-2

You may be interested in
RS PRO, 3184Y, 100m 4 Core, White PVC Power Cable +70°C
AED 1,317.761 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core, White Polyvinyl Chloride PVC Power Cable +70°C

P.O.A.

RS PRO 4 Core, White Polyvinyl Chloride PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3184Y, 100m 4 Core, White PVC Power Cable +70°C
AED 1,317.761 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

White

Current Rating

10 A

Outer Diameter

9mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Solid

American Wire Gauge

24 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

PVC Type TI1 to BS7655

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Number of Strands

32

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Country of Origin

United Kingdom

Product details

BASEC approved H05VVF/3184Y 4 Core Cable

A light duty mains power cable that is ideal use in domestic appliances, kitchens and offices. They are also designed for use with light portable appliances such as radios, table lamps and office equipment.

Features and Benefits

• PVC insulation and sheath
• Flexible copper conductor - EN 60228 Class 5
• Available with a CSA of 0.75 mm², 1.5 mm² and 2.5 mm²

Standards

BASEC, EN 50525-2-11, EN/IEC 60332-1-2

You may be interested in
RS PRO, 3184Y, 100m 4 Core, White PVC Power Cable +70°C
AED 1,317.761 Reel of 100 Metres (ex VAT)