RS PRO 4 Door Steel Light Grey Storage Locker, 1800 mm x 450 mm x 450mm
RS Stock No.: 213-185Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
450 mm
External Depth
450mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 3,658.41
AED 3,658.41 Each (ex VAT)
AED 3,841.33
AED 3,841.33 Each (inc. VAT)
RS PRO 4 Door Steel Light Grey Storage Locker, 1800 mm x 450 mm x 450mm
1
AED 3,658.41
AED 3,658.41 Each (ex VAT)
AED 3,841.33
AED 3,841.33 Each (inc. VAT)
RS PRO 4 Door Steel Light Grey Storage Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
450 mm
External Depth
450mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom