RS PRO 4-Lock PVC Ball Valve Lockout, 7.1mm Shackle, 25.4mm Attachment

RS Stock No.: 882-5936Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve Lockout

Number of Locks

4

Material

PVC

Attachment Point Minimum Size

6.4mm

Attachment Point Maximum Size

25.4mm

Lock Shackle Maximum Diameter

7.1mm

Country of Origin

India

You may be interested in
View all in Lockouts

Stock information temporarily unavailable.

P.O.A.

RS PRO 4-Lock PVC Ball Valve Lockout, 7.1mm Shackle, 25.4mm Attachment

P.O.A.

RS PRO 4-Lock PVC Ball Valve Lockout, 7.1mm Shackle, 25.4mm Attachment

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve Lockout

Number of Locks

4

Material

PVC

Attachment Point Minimum Size

6.4mm

Attachment Point Maximum Size

25.4mm

Lock Shackle Maximum Diameter

7.1mm

Country of Origin

India

You may be interested in