RS PRO 4 mm² 3 Core Mains Power Cable, White Polyvinyl Chloride PVC, 100m

RS Stock No.: 491-936Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

25 A

Outer Diameter

11.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

American Wire Gauge

11 AWG

Number of Strands

56

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Insulation material

PVC

Core Strands

56/0.3 mm

Size of Strands

0.3 mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Country of Origin

United Kingdom

You may be interested in
RS PRO 3183Y 4 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
AED 3,441.781 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4 mm² 3 Core Mains Power Cable, White Polyvinyl Chloride PVC, 100m

P.O.A.

RS PRO 4 mm² 3 Core Mains Power Cable, White Polyvinyl Chloride PVC, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3183Y 4 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
AED 3,441.781 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

25 A

Outer Diameter

11.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

American Wire Gauge

11 AWG

Number of Strands

56

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Insulation material

PVC

Core Strands

56/0.3 mm

Size of Strands

0.3 mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Country of Origin

United Kingdom

You may be interested in
RS PRO 3183Y 4 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
AED 3,441.781 Reel of 100 Metres (ex VAT)