RS PRO 4-Piece, 22mm Max, 15mm Min
RS Stock No.: 506-3523Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
Mad Bit Drill Set
Number of Pieces
4
Minimum Size
15mm
Maximum Size
22mm
Set Contents
15; 18; 20; 22 mm
Country of Origin
China
P.O.A.
RS PRO 4-Piece, 22mm Max, 15mm Min
1
P.O.A.
RS PRO 4-Piece, 22mm Max, 15mm Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSet Type
Mad Bit Drill Set
Number of Pieces
4
Minimum Size
15mm
Maximum Size
22mm
Set Contents
15; 18; 20; 22 mm
Country of Origin
China