RS PRO 4 Pole Din, 3A, Screw Lock, Female, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw Lock
Current Rating
3A
Housing Material
Metal
Product details
Twistlock Din Connectors
A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.
Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw Lock
Current Rating
3A
Housing Material
Metal
Product details
Twistlock Din Connectors
A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.
Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting