RS PRO 40 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 1.5 m Long, IP20
RS Stock No.: 216-9732Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1.5 m
Width
63 mm
Depth
74 mm
Wattage
40 W
Number of Lamps
1
Lamp Type
LED
Colour Temperature
4000K
Colour Reference
80
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
AED 309.07
AED 309.07 Each (ex VAT)
AED 324.52
AED 324.52 Each (inc. VAT)
RS PRO 40 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 1.5 m Long, IP20
1
AED 309.07
AED 309.07 Each (ex VAT)
AED 324.52
AED 324.52 Each (inc. VAT)
RS PRO 40 W LED Batten Light, 220 → 240 V ac, 1 Lamp, 1.5 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1.5 m
Width
63 mm
Depth
74 mm
Wattage
40 W
Number of Lamps
1
Lamp Type
LED
Colour Temperature
4000K
Colour Reference
80
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China