RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
RS Stock No.: 267-4855Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
You may be interested in
KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PL347VQL1Brand: KEMET
AED 54.74Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
Stock information temporarily unavailable.
5
You may be interested in
KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PL347VQL1Brand: KEMET
AED 54.74Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
You may be interested in
KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - PEG124PL347VQL1Brand: KEMET
AED 54.74Each (ex VAT)