RS PRO 470μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
968mA
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
968mA