RS PRO 47kΩ Carbon Film Carbon Resistor 1W ±5%

RS Stock No.: 707-8738Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

47kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 47kΩ Carbon Film Resistor 1W ±5%
AED 0.11Each (In a Pack of 2000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 47kΩ Carbon Film Carbon Resistor 1W ±5%

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 47kΩ Carbon Film Carbon Resistor 1W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 47kΩ Carbon Film Resistor 1W ±5%
AED 0.11Each (In a Pack of 2000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

47kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 47kΩ Carbon Film Resistor 1W ±5%
AED 0.11Each (In a Pack of 2000) (ex VAT)