RS PRO 4.7μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole
RS Stock No.: 215-5736Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
1000h
Tolerance
±20%
Ripple Current
35mA
Leakage Current
4 μA
You may be interested in
Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM4R7Brand: Panasonic
AED 0.827Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 4.7μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 4.7μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM4R7Brand: Panasonic
AED 0.827Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
1000h
Tolerance
±20%
Ripple Current
35mA
Leakage Current
4 μA
You may be interested in
Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM4R7Brand: Panasonic
AED 0.827Each (In a Pack of 5) (ex VAT)