RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
Technical Document
Specifications
Brand
RS ProCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
132mA
Leakage Current
3 μA
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
132mA
Leakage Current
3 μA