RS PRO 4.7μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Tolerance
±20%
Series
SRA
Ripple Current
26mA
Leakage Current
0.01 CV or 3 μA @ 2 min
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Tolerance
±20%
Series
SRA
Ripple Current
26mA
Leakage Current
0.01 CV or 3 μA @ 2 min