RS PRO 4m Purple Sling Webbing, 1t
RS Stock No.: 234-2154Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
1t
Safe Working Load 2-Leg
1.4t
Safe Working Load 4-Leg
2t
Safe Working Load Choke Hitch
0.8t
Length
4m
Width
50mm
Colour
Purple
Stock information temporarily unavailable.
P.O.A.
RS PRO 4m Purple Sling Webbing, 1t
1
P.O.A.
RS PRO 4m Purple Sling Webbing, 1t
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
1t
Safe Working Load 2-Leg
1.4t
Safe Working Load 4-Leg
2t
Safe Working Load Choke Hitch
0.8t
Length
4m
Width
50mm
Colour
Purple