RS PRO 5 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

RS Stock No.: 556-067Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Outer Diameter

9.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

You may be interested in
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 5 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

P.O.A.

RS PRO 5 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Outer Diameter

9.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

You may be interested in