RS PRO 5 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

RS Stock No.: 556-061Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Outer Diameter

9.8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

You may be interested in
RS PRO 3185Y 1 mm² 5 Core Power Cable, H05VV-F, Black PVC, 100m
AED 1,606.341 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 5 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

P.O.A.

RS PRO 5 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3185Y 1 mm² 5 Core Power Cable, H05VV-F, Black PVC, 100m
AED 1,606.341 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Outer Diameter

9.8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

You may be interested in
RS PRO 3185Y 1 mm² 5 Core Power Cable, H05VV-F, Black PVC, 100m
AED 1,606.341 Reel of 100 Metres (ex VAT)