RS PRO 5 Core Mains Power Cable, 1.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

RS Stock No.: 556-099Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Outer Diameter

11.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

You may be interested in
RS PRO 3185Y 1.5 mm² 5 Core Power Cable, H05VV-F, Black PVC, 100m
AED 2,316.851 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO 5 Core Mains Power Cable, 1.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

P.O.A.

RS PRO 5 Core Mains Power Cable, 1.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 500 V

Stock information temporarily unavailable.

You may be interested in
RS PRO 3185Y 1.5 mm² 5 Core Power Cable, H05VV-F, Black PVC, 100m
AED 2,316.851 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Outer Diameter

11.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

You may be interested in
RS PRO 3185Y 1.5 mm² 5 Core Power Cable, H05VV-F, Black PVC, 100m
AED 2,316.851 Reel of 100 Metres (ex VAT)