RS PRO 5-Piece, 7mm Max, 4mm Min
RS Stock No.: 511-9648Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
Masonry Drill Set
Number of Pieces
5
Minimum Size
4mm
Maximum Size
7mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
You may be interested in

Bosch 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 3mm Min, Tungsten Carbide Tipped BitsBrand: Bosch
AED 86.29Each (ex VAT)
Armeg Tap SetBrand: Armeg
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 5-Piece, 7mm Max, 4mm Min
1
P.O.A.
RS PRO 5-Piece, 7mm Max, 4mm Min
Stock information temporarily unavailable.
1
You may be interested in

Bosch 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 3mm Min, Tungsten Carbide Tipped BitsBrand: Bosch
AED 86.29Each (ex VAT)
Armeg Tap SetBrand: Armeg
P.O.A.1 Set (ex VAT)
Technical Document
Specifications
Brand
RS ProSet Type
Masonry Drill Set
Number of Pieces
5
Minimum Size
4mm
Maximum Size
7mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
You may be interested in

Bosch 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 3mm Min, Tungsten Carbide Tipped BitsBrand: Bosch
AED 86.29Each (ex VAT)
Armeg Tap SetBrand: Armeg
P.O.A.1 Set (ex VAT)