Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Chassis Mount

RS Stock No.: 479-709Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

651

Housing Material

Brass

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Chassis Mount

P.O.A.

RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Chassis Mount
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

651

Housing Material

Brass

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

You may be interested in