RS PRO 5 Pole Right Angle Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount
RS Stock No.: 453-555Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Body Orientation
Right Angle
Current Rating
3A
DIN Number
DIN 41524
Series
71434
Housing Material
Metal
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
RS PRO 5 Pole Right Angle Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount
1
P.O.A.
RS PRO 5 Pole Right Angle Din, DIN 41524, 3A, Twist Lock, Male, Cable Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Body Orientation
Right Angle
Current Rating
3A
DIN Number
DIN 41524
Series
71434
Housing Material
Metal
Country of Origin
Portugal