RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block, Plug-In, Screw Termination
RS Stock No.: 840-1616Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5.08mm
Series
910
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
15A
Voltage Rating
600 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 5.08mm Pitch, 4 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 10.112Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block, Plug-In, Screw Termination
1
P.O.A.
RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block, Plug-In, Screw Termination
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, 5.08mm Pitch, 4 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 10.112Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5.08mm
Series
910
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
15A
Voltage Rating
600 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 5.08mm Pitch, 4 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 10.112Each (In a Pack of 10) (ex VAT)