RS PRO 50mΩ Silicone Resistor 2W ±1%
RS Stock No.: 146-9505Brand: RS PRO
Technical Document
Specifications
Brand
RS ProResistance
50mΩ
Power Rating
2W
Tolerance
±1%
Axial/Radial
Axial
Technology
Silicone
Series
RSACS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.00
Each (In a Pack of 5) (ex VAT)
AED 11.55
Each (In a Pack of 5) (inc VAT)
RS PRO 50mΩ Silicone Resistor 2W ±1%
5
AED 11.00
Each (In a Pack of 5) (ex VAT)
AED 11.55
Each (In a Pack of 5) (inc VAT)
RS PRO 50mΩ Silicone Resistor 2W ±1%
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.00 | AED 55.00 |
25 - 45 | AED 10.70 | AED 53.50 |
50 - 120 | AED 10.40 | AED 52.00 |
125+ | AED 10.10 | AED 50.50 |
Technical Document
Specifications
Brand
RS ProResistance
50mΩ
Power Rating
2W
Tolerance
±1%
Axial/Radial
Axial
Technology
Silicone
Series
RSACS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico