RS PRO 52 mm Lens
Technical Document
Specifications
Product details
RS Pro 10D Lens
RS Pro 10D lens are 52 mm lenses designed for use with the RS Pro HD 1080p high definition camera inspection system.
Features and Benefits
Lens (Dioptre): 10 mm
Max height: 100 mm
Min height: 85 mm
Min magnification: 4x
Max depth of field: 57 mm
Min depth of field: 0.20 mm
Compatibility
RS Pro Inspex HD 1080p Table Inspection System
RS Pro Inspex HD 1080p Vesa Inspection Camera
Stock information temporarily unavailable.
Please check again later.
AED 615.20
Each (ex VAT)
AED 645.96
Each (inc VAT)
1
AED 615.20
Each (ex VAT)
AED 645.96
Each (inc VAT)
1
Technical Document
Specifications
Product details
RS Pro 10D Lens
RS Pro 10D lens are 52 mm lenses designed for use with the RS Pro HD 1080p high definition camera inspection system.
Features and Benefits
Lens (Dioptre): 10 mm
Max height: 100 mm
Min height: 85 mm
Min magnification: 4x
Max depth of field: 57 mm
Min depth of field: 0.20 mm
Compatibility
RS Pro Inspex HD 1080p Table Inspection System
RS Pro Inspex HD 1080p Vesa Inspection Camera