RS PRO 6 → 24 V 8 bar Centrifugal Pump with Controller, 2.4L/min
RS Stock No.: 914-7035Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
2.4L/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
8 bar
Body Material
Aluminium
Input Power
15 → 99W
Maximum Fluid Temperature
+100°C
Wetted Materials
Anodised Aluminium, PEEK, Polycetal, PTFE, Stainless Steel, Viton
IP Rating
IP67
Country of Origin
United Kingdom
You may be interested in
RS PRO 6 → 28V 6bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 2500ml/minBrand: RS PRO
AED 2,402.90Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 6 → 24 V 8 bar Centrifugal Pump with Controller, 2.4L/min
1
P.O.A.
RS PRO 6 → 24 V 8 bar Centrifugal Pump with Controller, 2.4L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 6 → 28V 6bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 2500ml/minBrand: RS PRO
AED 2,402.90Each (ex VAT)
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
2.4L/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
8 bar
Body Material
Aluminium
Input Power
15 → 99W
Maximum Fluid Temperature
+100°C
Wetted Materials
Anodised Aluminium, PEEK, Polycetal, PTFE, Stainless Steel, Viton
IP Rating
IP67
Country of Origin
United Kingdom
You may be interested in
RS PRO 6 → 28V 6bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 2500ml/minBrand: RS PRO
AED 2,402.90Each (ex VAT)