RS PRO 6 Door Vented Dark Grey Locker, 1800 mm x 300 mm x 450mm

RS Stock No.: 213-434Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

6

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

Yes

Colour

Dark Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 7,708.68

AED 7,708.68 Each (ex VAT)

AED 8,094.11

AED 8,094.11 Each (inc. VAT)

RS PRO 6 Door Vented Dark Grey Locker, 1800 mm x 300 mm x 450mm

AED 7,708.68

AED 7,708.68 Each (ex VAT)

AED 8,094.11

AED 8,094.11 Each (inc. VAT)

RS PRO 6 Door Vented Dark Grey Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

6

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

Yes

Colour

Dark Grey

Country of Origin

United Kingdom