RS PRO 6 Door Vented Dark Grey Locker, 1800 mm x 380 mm x 300mm
RS Stock No.: 213-941Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
6
External Height
1800 mm
External Width
380 mm
External Depth
300mm
Vented
Yes
Colour
Dark Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 12,766.27
AED 12,766.27 Each (ex VAT)
AED 13,404.58
AED 13,404.58 Each (inc. VAT)
RS PRO 6 Door Vented Dark Grey Locker, 1800 mm x 380 mm x 300mm
1
AED 12,766.27
AED 12,766.27 Each (ex VAT)
AED 13,404.58
AED 13,404.58 Each (inc. VAT)
RS PRO 6 Door Vented Dark Grey Locker, 1800 mm x 380 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
6
External Height
1800 mm
External Width
380 mm
External Depth
300mm
Vented
Yes
Colour
Dark Grey
Country of Origin
United Kingdom