Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Pole Din, DIN 45322, 4A, 34 V ac, Male, Cable Mount

RS Stock No.: 234-4201Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45322

Series

XS

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6 Pole Din, DIN 45322, 4A, 34 V ac, Male, Cable Mount

P.O.A.

RS PRO 6 Pole Din, DIN 45322, 4A, 34 V ac, Male, Cable Mount
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45322

Series

XS

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass

You may be interested in