Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Pole Miniature Din, 1A, 50 V ac/dc, Female, Through Hole

RS Stock No.: 463-467Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Through Hole

Connector Size

Miniature

Termination Method

Solder

Current Rating

1A

Voltage Rating

50 V ac/dc

Shielded/Unshielded

Shielded

Series

MDN

Housing Material

PBT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Phosphor Bronze

Product details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6 Pole Miniature Din, 1A, 50 V ac/dc, Female, Through Hole

P.O.A.

RS PRO 6 Pole Miniature Din, 1A, 50 V ac/dc, Female, Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Through Hole

Connector Size

Miniature

Termination Method

Solder

Current Rating

1A

Voltage Rating

50 V ac/dc

Shielded/Unshielded

Shielded

Series

MDN

Housing Material

PBT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Phosphor Bronze

Product details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.