RS PRO 64-Piece 1/4 in, 3/8 in

RS Stock No.: 248-0155Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in, 3/8 in

Number of Pieces

64

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (2), Bits (20), Extension (1), Ratchet Handle (1), Sockets (36), Spark Plug Sockets (2), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 1/4 in, 3/8 in
AED 611.02Each (ex VAT)
View all in Socket Sets

Stock information temporarily unavailable.

P.O.A.

RS PRO 64-Piece 1/4 in, 3/8 in

P.O.A.

RS PRO 64-Piece 1/4 in, 3/8 in

Stock information temporarily unavailable.

You may be interested in
RS PRO 1/4 in, 3/8 in
AED 611.02Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in, 3/8 in

Number of Pieces

64

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (2), Bits (20), Extension (1), Ratchet Handle (1), Sockets (36), Spark Plug Sockets (2), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 1/4 in, 3/8 in
AED 611.02Each (ex VAT)