RS PRO 68.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 717-6173Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

68.1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, RS Series - ( 10kΩ → 99.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Stock information temporarily unavailable.

P.O.A.

RS PRO 68.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

RS PRO 68.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

68.1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, RS Series - ( 10kΩ → 99.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments