Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Core Electrical Wiring Cable, 1 mm², 2 mm², Black Polyvinyl Chloride PVC Sheath, 8.75 A, 17.5 A

RS Stock No.: 542-3773Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm², 2 mm²

Number of Cores

7

Sheath Colour

Black

Current Rating

8.75 A, 17.5 A

Outer Diameter

10.2mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

You may be interested in
Black 7 core PVC trailer cable,25m
P.O.A.1 Reel of 25 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 7 Core Electrical Wiring Cable, 1 mm², 2 mm², Black Polyvinyl Chloride PVC Sheath, 8.75 A, 17.5 A

P.O.A.

RS PRO 7 Core Electrical Wiring Cable, 1 mm², 2 mm², Black Polyvinyl Chloride PVC Sheath, 8.75 A, 17.5 A
Stock information temporarily unavailable.
You may be interested in
Black 7 core PVC trailer cable,25m
P.O.A.1 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm², 2 mm²

Number of Cores

7

Sheath Colour

Black

Current Rating

8.75 A, 17.5 A

Outer Diameter

10.2mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

You may be interested in
Black 7 core PVC trailer cable,25m
P.O.A.1 Reel of 25 Metres (ex VAT)