RS PRO 7 Pole Din, 2A, 34 V ac/dc, Male, Cable Mount

RS Stock No.: 478-037Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

610

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Male, Cable Mount
AED 15.841Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 7 Pole Din, 2A, 34 V ac/dc, Male, Cable Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 7 Pole Din, 2A, 34 V ac/dc, Male, Cable Mount

Stock information temporarily unavailable.

You may be interested in
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Male, Cable Mount
AED 15.841Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

610

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Male, Cable Mount
AED 15.841Each (In a Pack of 5) (ex VAT)