RS PRO 7 Pole Din, 4A, Female, Cable Mount
RS Stock No.: 476-261Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Current Rating
4A
Shielded/Unshielded
Shielded
Contact Plating
Silver
You may be interested in
RS PRO, YE-147XS 7 Pole Straight Standard DIN Socket, 4A, 100 V ac, Push Lock, Cable FemaleBrand: RS PRO
AED 17.47Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 7 Pole Din, 4A, Female, Cable Mount
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 7 Pole Din, 4A, Female, Cable Mount
Stock information temporarily unavailable.
5
You may be interested in
RS PRO, YE-147XS 7 Pole Straight Standard DIN Socket, 4A, 100 V ac, Push Lock, Cable FemaleBrand: RS PRO
AED 17.47Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Current Rating
4A
Shielded/Unshielded
Shielded
Contact Plating
Silver
You may be interested in
RS PRO, YE-147XS 7 Pole Straight Standard DIN Socket, 4A, 100 V ac, Push Lock, Cable FemaleBrand: RS PRO
AED 17.47Each (In a Pack of 5) (ex VAT)