Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Pole Din, DIN 45329, 4A, 34 V ac, Female, Cable Mount

RS Stock No.: 234-4295Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

XK

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Silver, Tin

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 7 Pole Din, DIN 45329, 4A, 34 V ac, Female, Cable Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 7 Pole Din, DIN 45329, 4A, 34 V ac, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

XK

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Silver, Tin

Contact Material

Brass

You may be interested in