RS PRO 7.62mm Pitch 8 Way Right Angle Pluggable Terminal Block, Through Hole, Screw Termination
RS Stock No.: 840-2224Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
7.62mm
Series
96
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
750 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 7.62mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
AED 5.786Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 7.62mm Pitch 8 Way Right Angle Pluggable Terminal Block, Through Hole, Screw Termination
1
P.O.A.
RS PRO 7.62mm Pitch 8 Way Right Angle Pluggable Terminal Block, Through Hole, Screw Termination
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, 7.62mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
AED 5.786Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
7.62mm
Series
96
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
750 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 7.62mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
AED 5.786Each (In a Pack of 10) (ex VAT)