RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 177-8016Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCurrent Rating
8A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
GFE
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,160.25
1 Box of 1000 (ex VAT)
AED 1,218.26
1 Box of 1000 (inc VAT)
RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
1
AED 1,160.25
1 Box of 1000 (ex VAT)
AED 1,218.26
1 Box of 1000 (inc VAT)
RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | AED 1,160.25 |
2 - 4 | AED 1,090.65 |
5 - 9 | AED 997.80 |
10+ | AED 905.00 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
8A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
GFE
Country of Origin
Taiwan, Province Of China