RS PRO 9.76kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Technical Document
Specifications
Brand
RS ProResistance
9.76kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Product details
0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Stock information temporarily unavailable.
Please check again later.
AED 13.40
1 Reel of 10000 (ex VAT)
AED 14.07
1 Reel of 10000 (inc VAT)
1
AED 13.40
1 Reel of 10000 (ex VAT)
AED 14.07
1 Reel of 10000 (inc VAT)
1
Technical Document
Specifications
Brand
RS ProResistance
9.76kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Product details
0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments