RS PRO AC-DC Converter, 5V dc, 6A, 30W, 1 Output, 100 → 430V dc Input Voltage
RS Stock No.: 227-5214Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 430V dc
Package Type
Encapsulated
Medical Approved
Yes
Series
LD30
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 63.50
Each (ex VAT)
AED 66.68
Each (inc VAT)
RS PRO AC-DC Converter, 5V dc, 6A, 30W, 1 Output, 100 → 430V dc Input Voltage
1
AED 63.50
Each (ex VAT)
AED 66.68
Each (inc VAT)
RS PRO AC-DC Converter, 5V dc, 6A, 30W, 1 Output, 100 → 430V dc Input Voltage
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 63.50 |
5 - 9 | AED 62.60 |
10 - 24 | AED 61.65 |
25+ | AED 60.70 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 430V dc
Package Type
Encapsulated
Medical Approved
Yes
Series
LD30
Country of Origin
China