RS PRO AC/DC Adapter
RS Stock No.: 175-2787Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Line Regulation Range
±1%
Minimum Temperature
0°C
Series
66JYH
Energy Efficiency Level
VI
Country of Origin
China
Stock information temporarily unavailable.
AED 153.12
AED 153.12 Each (ex VAT)
AED 160.78
AED 160.78 Each (inc. VAT)
RS PRO AC/DC Adapter
1
AED 153.12
AED 153.12 Each (ex VAT)
AED 160.78
AED 160.78 Each (inc. VAT)
RS PRO AC/DC Adapter
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 153.12 |
| 5 - 9 | AED 151.08 |
| 10 - 24 | AED 148.89 |
| 25+ | AED 146.59 |
Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Line Regulation Range
±1%
Minimum Temperature
0°C
Series
66JYH
Energy Efficiency Level
VI
Country of Origin
China