RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Standards Met
CB Certified, CE Certified, cULus Certified, EN60950-1, FCC Certified, IEC 721-3-2, IEC 721-3-3, TUV Certified, UL/CUL Certified, UL60950-1
Line Regulation Range
±1%
Minimum Temperature
0°C
Series
66JYH
Energy Efficiency Level
VI
Country of Origin
China
Stock information temporarily unavailable.
AED 222.93
AED 222.93 Each (ex VAT)
AED 234.08
AED 234.08 Each (inc. VAT)
1
AED 222.93
AED 222.93 Each (ex VAT)
AED 234.08
AED 234.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 222.93 |
| 5 - 9 | AED 219.99 |
| 10 - 24 | AED 216.89 |
| 25+ | AED 213.57 |
Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Standards Met
CB Certified, CE Certified, cULus Certified, EN60950-1, FCC Certified, IEC 721-3-2, IEC 721-3-3, TUV Certified, UL/CUL Certified, UL60950-1
Line Regulation Range
±1%
Minimum Temperature
0°C
Series
66JYH
Energy Efficiency Level
VI
Country of Origin
China