RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
85%
MTBF
50000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Country of Origin
China
Product details
RS 120W to 200W ErP Single Output Switch Mode Desktop Power Supply
120W to 200W ErP switch mode single output desktop power supply with active PFC and over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class I
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Power factor correction to EN 61000-3-2
Over-voltage and over-current protection
Approvals
TUV, UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
85%
MTBF
50000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Country of Origin
China
Product details
RS 120W to 200W ErP Single Output Switch Mode Desktop Power Supply
120W to 200W ErP switch mode single output desktop power supply with active PFC and over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class I
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Power factor correction to EN 61000-3-2
Over-voltage and over-current protection
Approvals
TUV, UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1