RS PRO AC/DC Adapter
RS Stock No.: 720-0496Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin UK, 3-Pin UK
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1800mm
Efficiency
85%
MTBF
50000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
You may be interested in
RS PRO 35 W AC-DC Converter Power Supplies AC/DC Adapter US, UK, EU, AUS, 2-Pin (EU) 14V dc Output, 2.5 ABrand: RS PRO
AED 142.63Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO AC/DC Adapter
1
P.O.A.
RS PRO AC/DC Adapter
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 35 W AC-DC Converter Power Supplies AC/DC Adapter US, UK, EU, AUS, 2-Pin (EU) 14V dc Output, 2.5 ABrand: RS PRO
AED 142.63Each (ex VAT)
Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin UK, 3-Pin UK
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1800mm
Efficiency
85%
MTBF
50000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
You may be interested in
RS PRO 35 W AC-DC Converter Power Supplies AC/DC Adapter US, UK, EU, AUS, 2-Pin (EU) 14V dc Output, 2.5 ABrand: RS PRO
AED 142.63Each (ex VAT)